There are no models available for this part yet.
Overview of 410-43-210-61-105000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AE-02A2-1810-50.000000 | SiTime | SIT9501AE-02A2-1810-50.000000 | |
SIT8924BAA71-33E-105.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 410-43-210-61-105000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
410-43-210-61-105000-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7586 | Buy Now | |
DISTI #
575-4104321061105000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$3.5600 / $4.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$16.5100 | Buy Now | ||
DISTI #
000000000005680987
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$1.4400 / $19.7400 | Buy Now |
CAD Models for 410-43-210-61-105000 by Mill-Max Mfg Corp
Part Data Attributes for 410-43-210-61-105000 by Mill-Max Mfg Corp
410-43-210-61-105000
Mill-Max Mfg Corp
|
|
---|---|
Samacsys Manufacturer
|
Mill-Max
|
Want to compare parts?
-
410-43-210-61-105000Mill-Max Mfg CorpVS
-