Part Details for 410-300 by Digilent Inc
Overview of 410-300 by Digilent Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1628
|
Newark | Dev Board, Xc7K325T-2Ffg900C Fpga, Silicon Manufacturer:Xilinx, No. Of Bits:-, Silicon Family Name:Kintex-7, Core Architecture:Fpga, Core Sub-Architecture:-, Silicon Core Number:Xc7K325T-2Ffg900C, Product Range:- Rohs Compliant: Yes |Digilent 410-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,099.0000 | Buy Now |
DISTI #
80Y0050
|
Newark | Dev Board, Fpga, Silicon Manufacturer:Xilinx, No. Of Bits:-, Silicon Family Name:Kintex-7, Core Architecture:Fpga, Core Sub-Architecture:-, Silicon Core Number:Xc7K325T-2Ffg900C, Kit Contents:Dev Board Xc7K325T-2Ffg900C, Usb Cable, Rohs Compliant: Yes |Digilent 410-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$999.0000 | Buy Now |
DISTI #
1286-410-300-ND
|
DigiKey | BOARD GENESYS2 FOR KINTEX-7 Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
178 In Stock |
|
$1,099.0100 | Buy Now |
DISTI #
410-300
|
Avnet Americas | Genesys 2 Kintex-7 On Chip ADC Development Board - Bulk (Alt: 410-300) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,099.0000 | Buy Now |
DISTI #
424-410-300
|
Mouser Electronics | Programmable Logic IC Development Tools Genesys 2 RoHS: Compliant | 65 |
|
$1,099.0000 | Buy Now |
DISTI #
V99:2348_17748033
|
Arrow Electronics | XC7K325T-2FFG900C FPGA Development Board 135MHz/200MHz/450MHz 1GB RAM 32MB Serial Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks | Americas - 5 |
|
$1,099.0000 | Buy Now |
DISTI #
71314108
|
RS | Genesys 2 Kintex-7 FPGA Development Board | DIGILENT 410-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,922.7900 | RFQ |
DISTI #
60991907
|
Verical | XC7K325T-2FFG900C FPGA Development Board 135MHz/200MHz/450MHz 1GB RAM 32MB Serial Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,099.0000 | Buy Now |
DISTI #
2342071
|
Jameco Electronics | Genesys 2 Kintex-7 FPGA Development Board Min Qty: 1 Container: Each | 1 |
|
$999.9500 / $1,099.0000 | Buy Now |
DISTI #
410-300
|
Avnet Americas | Genesys 2 Kintex-7 On Chip ADC Development Board - Bulk (Alt: 410-300) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,099.0000 | Buy Now |