Part Details for 41.61.9.012.4311 by FINDER SpA
Overview of 41.61.9.012.4311 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-11J12L | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.9uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-11A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 41.61.9.012.4311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41.61.9.012.4311
|
TME | Relay: electromagnetic, Ucoil: 12VDC, Icontacts max: 30A, 41.61 Min Qty: 1 | 0 |
|
$5.5500 / $7.0800 | RFQ |