Part Details for 41.52.9.110.0311 by FINDER SpA
Overview of 41.52.9.110.0311 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-311KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-311 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-311KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 41.52.9.110.0311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41.52.9.110.0311
|
TME | Relay: electromagnetic, Ucoil: 110VDC, Icontacts max: 15A, 41.52 Min Qty: 1 | 0 |
|
$6.9300 / $8.8300 | RFQ |