Part Details for 41.52.9.024.0310 by FINDER SpA
Overview of 41.52.9.024.0310 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 41.52.9.024.0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41.52.9.024.0310
|
TME | Relay: electromagnetic, Ucoil: 24VDC, Icontacts max: 15A, 8A/24VDC Min Qty: 1 | 0 |
|
$4.4300 / $5.6600 | RFQ |