Part Details for 41.31.9.006.5311 by FINDER SpA
Overview of 41.31.9.006.5311 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95311WIU10Z | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
85311AMILF | Renesas Electronics Corporation | Low Skew,1-to-2,Differential-to-LVPECL/ECL Fanout Buffer | |
M2053-11-644.5313 | Renesas Electronics Corporation | VCSO Based PLL for GbE 64B/66B FEC |
Price & Stock for 41.31.9.006.5311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41.31.9.006.5311
|
TME | Relay: electromagnetic, Ucoil: 6VDC, Icontacts max: 25A, 12A/24VDC Min Qty: 1 | 0 |
|
$6.9000 / $8.8000 | RFQ |