Part Details for 41.10.18.50 by Fixtest Pruefmittelbau GmBH
Overview of 41.10.18.50 by Fixtest Pruefmittelbau GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41.10.18.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41.10.18.50
|
TME | Test needle, Operational spring compression: 5.3mm, 3A,4A, 5N Min Qty: 1 | 0 |
|
$1.9100 / $2.2900 | RFQ |