Part Details for 41-NKA120-CAO by Visual Communications Company
Overview of 41-NKA120-CAO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 41-NKA120-CAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-NKA120-CAO-ND
|
DigiKey | PMI .250" LED 120V TAB CLEAR AMB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$5.4750 / $10.4100 | Buy Now |
DISTI #
593-41-NKA120-CAO
|
Mouser Electronics | LED Panel Mount Indicators Bi Pin Hi Hat Amber 120VAC RoHS: Compliant | 3 |
|
$6.0800 / $10.4100 | Buy Now |
DISTI #
75413404
|
RS | Panel Mount Indicator Round LED .250in. 120V Tab Clear Amber | VCC (Visual Communications Company) 41-NKA120-CAO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$6.4300 | Buy Now |
Part Details for 41-NKA120-CAO
41-NKA120-CAO CAD Models
41-NKA120-CAO Part Data Attributes
|
41-NKA120-CAO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
41-NKA120-CAO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |