Part Details for 41-40009 by Conec Corporation
Overview of 41-40009 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-40009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC41-40009
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC41-40009
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | SAL-7/8-FS2PE-0.5/150 Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.9400 / $13.7600 | RFQ |
Part Details for 41-40009
41-40009 CAD Models
41-40009 Part Data Attributes:
|
41-40009
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
41-40009
Conec Corporation
CONN 7/8" 3POS PLUG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ZINC ALLOY | |
JESD-609 Code | e4 |