Part Details for 41-40003 by Conec Corporation
Overview of 41-40003 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-40003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC41-40003
|
Heilind Electronics | SAL-7/8-FSH2PE-0.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8100 / $19.6200 | Buy Now |
DISTI #
COC41-40003
|
Interstate Connecting Components | SAL-7/8-FSH2PE-0.5 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-7/8-FSH2PE-0.5 Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.3900 / $18.5500 | RFQ |
Part Details for 41-40003
41-40003 CAD Models
41-40003 Part Data Attributes:
|
41-40003
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
41-40003
Conec Corporation
7/8" ML SCKT WIRE BACKMNTNG 2POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Body Depth | 0.886 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |