Part Details for 41-10-12 by Spectrum Control
Overview of 41-10-12 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41-10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-10-12
|
TTI | RF Connectors / Coaxial Connectors ATTENUATOR 10W DC-18GHZ 10DB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 41-10-12
41-10-12 CAD Models
41-10-12 Part Data Attributes
|
41-10-12
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
41-10-12
Spectrum Control
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=1000W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD | |
VSWR-Max | 1.35 |
Alternate Parts for 41-10-12
This table gives cross-reference parts and alternative options found for 41-10-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41-10-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4103-12 | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Spectrum Control | 41-10-12 vs 4103-12 |
4101-22 | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR, ROHS COMPLIANT PACKAGE | Cobham RFMW Solutions | 41-10-12 vs 4101-22 |
4101-12 | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Spectrum Control | 41-10-12 vs 4101-12 |
41-30-22 | 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, ROHS COMPLIANT PACKAGE | Cobham RFMW Solutions | 41-10-12 vs 41-30-22 |
4120-11 | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR, ROHS COMPLIANT PACKAGE | Cobham RFMW Solutions | 41-10-12 vs 4120-11 |
4106-11 | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Spectrum Control | 41-10-12 vs 4106-11 |
4103-22 | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR, ROHS COMPLIANT PACKAGE | Cobham RFMW Solutions | 41-10-12 vs 4103-22 |
4130-11 | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Spectrum Control | 41-10-12 vs 4130-11 |
4101-11 | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Spectrum Control | 41-10-12 vs 4101-11 |
41-30-22 | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Spectrum Control | 41-10-12 vs 41-30-22 |