There are no models available for this part yet.
Overview of 41-01710 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017103ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017104ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
10132797-017100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 5.3mm height plug connector. |
Price & Stock for 41-01710 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC41-01710
|
Heilind Electronics | SAL-78-RK4PE-RS4PE-1,5A6250 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC41-01710
|
Interstate Connecting Components | SAL-78-RK4PE-RS4PE-1,5A6250 | 0 |
|
Buy Now |
CAD Models for 41-01710 by Conec Corporation
Part Data Attributes for 41-01710 by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|