There are no models available for this part yet.
Overview of 41-01202 by Amphenol CONEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0003C01202BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical | |
68001-202 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 2 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 41-01202 by Amphenol CONEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-01202-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 3.28' Min Qty: 20 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.1235 | Buy Now |