Part Details for 41-01131 by Amphenol Corporation
Overview of 41-01131 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48011318FF-FH16-FF1-A | Renesas Electronics Corporation | Low Latency DRAM, T-LBGA, /Tray | |
10157554-01131LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With CPA/Without TPA | |
68001-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 31 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 41-01131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-41-01131
|
Mouser Electronics | Sensor Cables / Actuator Cables SAL-7/8-RK4-5/A3/150 RoHS: Compliant | 0 |
|
$37.1700 / $45.0600 | Order Now |