There are no models available for this part yet.
Overview of 41-01070 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 41-01070 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC41-01070
|
Heilind Electronics | SAL-7/8-RK4PE-5/K1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SAL-7/8-RK4PE-5/K1 RoHS: Compliant |
1 Partner Stock |
|
$17.3400 / $25.9500 | Buy Now | ||
DISTI #
COC41-01070
|
Interstate Connecting Components | SAL-7/8-RK4PE-5/K1 | 0 |
|
Buy Now | ||
CDM Electronics | SAL-7/8-RK4PE-5/K1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.3900 / $49.0000 | RFQ | ||
Master Electronics | SAL-7/8-RK4PE-5/K1 RoHS: Compliant |
1 Partner Stock |
|
$17.3400 / $25.9500 | Buy Now |
CAD Models for 41-01070 by Conec Corporation
Part Data Attributes for 41-01070 by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Body Depth
|
2.126 inch
|
Body Diameter
|
1.024 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE/POLYURETHANE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Reference Standard
|
IEC; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|