Part Details for 41-01066 by Amphenol Corporation
Overview of 41-01066 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-106-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 60 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 41-01066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-41-01066
|
Mouser Electronics | Sensor Cables / Actuator Cables SAL-7/8-RK4PE-5/A1 RoHS: Compliant | 0 |
|
$36.7400 / $44.5400 | Order Now |
DISTI #
4101066-AMP
|
TME | 41-01066 | 12 |
|
Buy Now |