There are no models available for this part yet.
Overview of 41-01022 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPS3010-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 41-01022 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC41-01022
|
Heilind Electronics | SAL-7/8-RKW2PE-5/K1 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC41-01022
|
Interstate Connecting Components | SAL-7/8-RKW2PE-5/K1 | 0 |
|
Buy Now | ||
CDM Electronics | SAL-7/8-RKW2PE-5/K1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.7700 / $38.4500 | RFQ |
CAD Models for 41-01022 by Conec Corporation
Part Data Attributes for 41-01022 by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
CONEC
|
Connector Type
|
CIRCULAR CONNECTOR
|