Part Details for 40Z4361 by Vitec Electronics Corporation
Results Overview of 40Z4361 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40Z4361 Information
40Z4361 by Vitec Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for 40Z4361
40Z4361 CAD Models
40Z4361 Part Data Attributes
|
40Z4361
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
40Z4361
Vitec Electronics Corporation
Datacom Transformer, 10 BASE-T; ETHERNET Application(s), 1CT:1CT; 1:1
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10 BASE-T; ETHERNET | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1:1 | |
Width | 12.19 mm |