Part Details for 40Z4348 by Vitec Electronics Corporation
Overview of 40Z4348 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 40Z4348
40Z4348 CAD Models
40Z4348 Part Data Attributes
|
40Z4348
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
40Z4348
Vitec Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1.41CT:1CT; 1CT:1CT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-TX | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 2.5 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.41CT:1CT; 1CT:1CT | |
Width | 12.19 mm |