Part Details for 40X-CBSNSV-1.75X4.0X0.58 by LeaderTech
Results Overview of 40X-CBSNSV-1.75X4.0X0.58 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40X-CBSNSV-1.75X4.0X0.58
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40X-CBSNSV-1.75X4.0X0.58-ND
|
DigiKey | RF SHIELD 1.75" X 4" SMD Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
861-40CBSNSV17540058
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 40X-CBSNSV-1.75X4.0X0.58--40X1194--Circuit Board Shield Cover Only RoHS: Compliant | 0 |
|
$16.8900 / $24.1200 | Order Now |