Part Details for 40TISGG by Altech Corporation
Overview of 40TISGG by Altech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40TISGG
40TISGG CAD Models
40TISGG Part Data Attributes
|
40TISGG
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
40TISGG
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 56 mm | |
Body Length or Diameter | 23.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 40 A | |
Rated Voltage(AC) | 550 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |