Part Details for 40TB02F by Marathon Special Products
Overview of 40TB02F by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40TB02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70618769
|
RS | Terminal Block, Military Class,2P,7.5A,300 AC/DC, | Marathon Special Products 40TB02F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7500 | RFQ |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS 9.5mm Solder Lug ST Panel Mount 7.5A RoHS: Compliant |
28 In Stock |
|
$20.9700 / $35.6300 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS 9.5mm Solder Lug ST Panel Mount 7.5A RoHS: Compliant |
28 In Stock |
|
$20.9700 / $35.6300 | Buy Now |