Part Details for 40PR 2X72YDS PLS by 3M Interconnect
Overview of 40PR 2X72YDS PLS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHF40/PROTO | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
U77E16A82001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP PLS CGE 1X1 SPECIAL HS. | |
PHEC40P-R111LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). |
Price & Stock for 40PR 2X72YDS PLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-40PR2X72YDSPLS-ND
|
DigiKey | 3M POLYIMIDE FILM ELECTRICAL TAP Min Qty: 12 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2417 | Buy Now |