Part Details for 40PCA3060-H20 by Spectrum Control
Overview of 40PCA3060-H20 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40PCA3060-H20
40PCA3060-H20 CAD Models
40PCA3060-H20 Part Data Attributes
|
40PCA3060-H20
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
40PCA3060-H20
Spectrum Control
Fixed Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.5 |