40PC500G1A
Description: Peizoresistive Sensor, Gage, 0Psi Min, 500Psi Max, 0.2%, 4.5V, Rectangular, Surface Mount

Overview of 40PC500G1A by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications Electronic Manufacturing Communication and Networking

CAD Models for 40PC500G1A by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40PC500G1A by Honeywell Sensing and Control

40PC500G1A
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Accuracy-Max (%)
0.2%
Additional Feature
ITS ALSO OPERTARES IN 8 MV/PSI SENSITIVITY
Body Breadth
11.13 mm
Body Height
9.65 mm
Body Length or Diameter
13.21 mm
Linearity (%)
0.2 %
Mounting Feature
SURFACE MOUNT
Operating Current-Max
10 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Output Range
4.5V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
STRAIGHT
Pressure Range-Max
500 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
YES
Termination Type
TERMINALS
Want to compare parts?
  1. 40PC500G1A
    Honeywell Sensing and Control
    Peizoresistive Sensor, Gage, 0Psi Min, 500Psi Max, 0.2%, 4.5V, Rectangular, Surface Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40PC500G1A by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40PC500G1A by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 40PC500G1A would you like to use for your alert(s)?
  • Please alert me when 40PC500G1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40PC500G1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40PC500G1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40PC500G1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40PC500G1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40PC500G1A by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: