Part Details for 40PC150G2A by Honeywell Sensing and Control
Overview of 40PC150G2A by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 40PC150G2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B8264
|
Newark | Pressure Sensor, Operating Pressure Max:150Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Straight, Supply Current:10Ma, Product Range:40Pc Series, Connection Size:0.11" Rohs Compliant: Yes |Honeywell 40PC150G2A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.3200 | Buy Now |
DISTI #
480-2639-5-ND
|
DigiKey | SENSOR 150PSIG 0.18" 4.5V Min Qty: 50 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$255.5640 | Buy Now |
DISTI #
785-40PC150G2A
|
Mouser Electronics | Board Mount Pressure Sensors 0Psi to 150Psi Gauge RoHS: Compliant | 7 |
|
$255.5800 / $258.7900 | Buy Now |
DISTI #
70120615
|
RS | Sensor, Pressure, Gauge, Amplified, 0 PSI to 150 PSI, 6 Pin DIP Package | Honeywell 40PC150G2A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$289.6400 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 150psi Gage 6-Pin DIP RoHS: Compliant |
500 In Stock |
|
$232.8600 / $254.9700 | Buy Now |
DISTI #
84418009
|
Verical | Pressure Sensor 0psi to 150psi Gage 6-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2437 | Americas - 485 |
|
$312.0130 / $331.4610 | Buy Now |
DISTI #
40PC150G2A
|
TTI | Board Mount Pressure Sensors 0Psi to 150Psi Gauge RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$258.1500 | Buy Now |
DISTI #
40PC150G2A
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: analogue, Usup: 5VDC, THT Min Qty: 50 | 0 |
|
$282.9600 | RFQ |
|
Powell Electronics | 40PC Min Qty: 1 | 32 |
|
$484.5100 / $1,064.8500 | Buy Now |
|
LCSC | DIP-6 Pressure Sensors ROHS | 1 |
|
$33.5357 / $35.0251 | Buy Now |
Part Details for 40PC150G2A
40PC150G2A CAD Models
40PC150G2A Part Data Attributes
|
40PC150G2A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
40PC150G2A
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.2%, 4.5V, Rectangular, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.2% | |
Additional Feature | ITS ALSO OPERTARES IN 26.6 MV/PSI SENSITIVITY | |
Body Breadth | 11.13 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 13.21 mm | |
Linearity (%) | 0.1 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Range | 4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | TERMINALS |