Part Details for 40NH00GL-ISO by Altech Corporation
Results Overview of 40NH00GL-ISO by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40NH00GL-ISO Information
40NH00GL-ISO by Altech Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701373EABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for In-vehicle Applications Using ISO 26262 Functional Safety Standards | |
R7F701373AEABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for In-vehicle Applications Using ISO 26262 Functional Safety Standards | |
R7F701374AEAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for In-vehicle Applications Using ISO 26262 Functional Safety Standards |
Price & Stock for 40NH00GL-ISO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5798
|
Newark | Fuse, nh00,gl, iso |Altech 40NH00GL-ISO RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $13.3700 | Buy Now |
DISTI #
40NH00GL-ISO-ND
|
DigiKey | FUSE SQUARE 40A 500VAC RECT Min Qty: 3 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$11.1700 | Buy Now |
DISTI #
845-40NH00GLISO
|
Mouser Electronics | Specialty Fuses | 0 |
|
$9.3000 / $11.1700 | Order Now |
DISTI #
71223002
|
RS | Fuse, NH00, gL, ISO, 40A, 500V | Altech Corp 40NH00GL-ISO RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6300 / $10.0200 | Buy Now |