Part Details for 40NFR10E by Ohmite Mfg Co
Overview of 40NFR10E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40NFR10E
40NFR10E CAD Models
40NFR10E Part Data Attributes
|
40NFR10E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40NFR10E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1000V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |