Part Details for 40L3471 by Genteq
Overview of 40L3471 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40L3471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3933
|
Newark | Capacitor Polypropylene Pp Film 4.7Uf, 400V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:4.7µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):250V Rohs Compliant: Yes |Genteq 40L3471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9500 | Buy Now |
|
Onlinecomponents.com | Cap Film 4.7uF 400V PP 10% (44.45 X 16.256 X 22.352mm) Axial 0.007 Ohm 105°C RoHS: Compliant |
982 In Stock |
|
$6.0600 / $7.6900 | Buy Now |
DISTI #
40L3471
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 388 |
|
RFQ | |
|
Master Electronics | Cap Film 4.7uF 400V PP 10% (44.45 X 16.256 X 22.352mm) Axial 0.007 Ohm 105°C RoHS: Compliant |
982 In Stock |
|
$6.0600 / $7.6900 | Buy Now |
Part Details for 40L3471
40L3471 CAD Models
40L3471 Part Data Attributes
|
40L3471
Genteq
Buy Now
Datasheet
|
Compare Parts:
40L3471
Genteq
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENTEQ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Genteq | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 40L3471
This table gives cross-reference parts and alternative options found for 40L3471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40L3471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MR447050MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75MR447050MK |
R75MR4470AAMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75MR4470AAMK |
R752R4470400-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R752R4470400-K |
R75475K400BRT | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75475K400BRT |
R75MR4470DQMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75MR4470DQMK |
R75MW4470AAMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75MW4470AAMK |
R75MR4470GYMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75MR4470GYMK |
R75475K400AR | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75475K400AR |
R75MR447040MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75MR447040MK |
R75MW4470GY3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 40L3471 vs R75MW4470GY3-K |