Part Details for 40L3331 by Genteq
Overview of 40L3331 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40L3331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3932
|
Newark | Capacitor Polypropylene Pp Film 3.3Uf, 400V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:3.3Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):250V Rohs Compliant: Yes |Genteq 40L3331 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
70103265
|
RS | Capacitor, 3.3 uF, 400 VDC/250 VAC, +/-10, Axial Leaded, 500 A, 200000 Megohms | Genteq 40L3331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 964 |
|
$5.1300 / $6.8400 | Buy Now |
|
Onlinecomponents.com | Cap Film 3.3uF 400V PP 10% (31.75 X 17.526 X 23.622mm) Axial 0.007 Ohm 105°C |
964 In Stock |
|
$5.2600 / $8.0800 | Buy Now |
|
Master Electronics | Cap Film 3.3uF 400V PP 10% (31.75 X 17.526 X 23.622mm) Axial 0.007 Ohm 105°C |
964 In Stock |
|
$5.2600 / $8.0800 | Buy Now |
Part Details for 40L3331
40L3331 CAD Models
40L3331 Part Data Attributes:
|
40L3331
Genteq
Buy Now
|
Compare Parts:
40L3331
Genteq
|
Samacsys Manufacturer | Genteq |