Part Details for 40J120E by Ohmite Mfg Co
Overview of 40J120E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40J120E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8588
|
Newark | 10W 120 Ohms Silicone 5%/ Box Rohs Compliant: Yes |Ohmite 40J120E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8800 | Buy Now |
DISTI #
40J120E-ND
|
DigiKey | 10W 120 OHMS SILICONE 5% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7453 | Buy Now |
DISTI #
2485-40J120E-ND
|
DigiKey | 10W 120 OHMS SILICONE 5% Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-40J120E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 120ohm 5% Axial RoHS: Compliant | 0 |
|
$1.4300 / $2.9200 | Order Now |
DISTI #
70579748
|
RS | 10W 120 OHMS SILICONE 5% | Ohmite 40J120E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.8400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 120 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.2600 / $1.8500 | Buy Now |
|
Master Electronics | Res Wirewound 120 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.2600 / $1.8500 | Buy Now |
Part Details for 40J120E
40J120E CAD Models
40J120E Part Data Attributes
|
40J120E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40J120E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 120ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for 40J120E
This table gives cross-reference parts and alternative options found for 40J120E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40J120E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40NJ120E | Fixed Resistor, Wire Wound, 10W, 120ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 40J120E vs 40NJ120E |