Part Details for 40J100 by Ohmite Mfg Co
Overview of 40J100 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-40J100-ND
|
DigiKey | 10W 120 OHMS SILICONE 5% NON ROH Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | RES,WIREWOUND,100OHMS,1KWV,5+/-% TOL | 620 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | RES,WIREWOUND,100OHMS,1KWV,5+/-% TOL | 33 |
|
$1.8000 / $2.2500 | Buy Now |
|
Quest Components | RES,WIREWOUND,100OHMS,1KWV,5+/-% TOL | 20 |
|
$1.5050 / $2.4080 | Buy Now |
Part Details for 40J100
40J100 CAD Models
40J100 Part Data Attributes
|
40J100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40J100
Ohmite Mfg Co
RES,AXIAL,WIREWOUND,100 OHMS,1KWV,5% +/-TOL,-20,20PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 1000 V |