40IMX7-24-9C
Bel Power Solutions
Description: DC-DC Regulated Power Supply Module, 1 Output, 7.2W, Hybrid

Overview of 40IMX7-24-9C by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for 40IMX7-24-9C by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40IMX7-24-9C by Bel Power Solutions

40IMX7-24-9C
Bel Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER-ONE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
16.8 V
Input Voltage-Nom
40 V
JESD-30 Code
R-XDMA-P4
JESD-609 Code
e0
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
24.19 V
Output Voltage-Min
23.81 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
7.2 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. 40IMX7-24-9C
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 1 Output, 7.2W, Hybrid
    VS

Related Parts for 40IMX7-24-9C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40IMX7-24-9C by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40IMX7-24-9C by Bel Power Solutions

  • Please alert me when 40IMX7-24-9C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 40IMX7-24-9C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40IMX7-24-9C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 40IMX7-24-9C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40IMX7-24-9C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40IMX7-24-9C by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: