40IMX4-05-8K
Description: DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, 8.5 MM, DIP-24

Overview of 40IMX4-05-8K by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 40IMX4-05-8K by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 40IMX4-05-8K
Avnet Americas Converter, DC-DC, Board-mountable, 4W, 40Vdc in, Single 5Vdc/700mA Out, -40°C~+85°C, Alternative Pinout, for mobile applications - Rail/Tube (Alt: 40IMX4-05-8K) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tube 0
RFQ

CAD Models for 40IMX4-05-8K by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40IMX4-05-8K by Bel Fuse

40IMX4-05-8K
Bel Fuse
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BEL FUSE INC
Package Description
8.5 MM, DIP-24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL
Efficiency (Main Output)
81%
Input Voltage-Max
75 V
Input Voltage-Min
16.8 V
Input Voltage-Nom
40 V
JESD-30 Code
R-XDMA-P5
JESD-609 Code
e0
Length
33 mm
Line Regulation-Max
1%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.7 A
Output Voltage-Max
5.04 V
Output Voltage-Min
4.96 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
3.5 W
Trim/Adjustable Output
NO
Warm-up Time
0.5 s
Width
20 mm
Want to compare parts?
  1. 40IMX4-05-8K
    Bel Fuse
    DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, 8.5 MM, DIP-24
    VS

Related Parts for 40IMX4-05-8K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40IMX4-05-8K by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40IMX4-05-8K by Bel Fuse

  • Please alert me when 40IMX4-05-8K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40IMX4-05-8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40IMX4-05-8K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40IMX4-05-8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40IMX4-05-8K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40IMX4-05-8K by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: