-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-40IMX35D05D12-8G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY, DC-DC, IN 18to75V, OUT 5/12/12/5V, 1.4/0.7/0.7/1.4A, 30.8W, THT, 76.2x63.5x10.5mm, CONVECTION COOLING, RoHS COMPLIANT RoHS: Compliant | 0 |
|
$167.9100 | Order Now |
DISTI #
75126346
|
RS | DC-DC Converter, Quad Output, 18-75Vin, 5/12/12/5Vout, 35W, IMX35 Series | Bel Power Solutions 40IMX35D05D12-8G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$184.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.5400 / $417.6000 | Buy Now |
DISTI #
000000000006358548
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY, DC-DC, IN 18to75V, OUT 5/12/12/5V, 1.4/0.7/0.7/1.4A, 30.8W, THT, 76.2x63.5x10.5mm, CONVECTION COOLING, RoHS COMPLIANT Min Qty: 1 | 0 |
|
$154.6700 / $193.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40IMX35D05D12-8G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
40IMX35D05D12-8G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-XDMA-T17 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.25 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for 40IMX35D05D12-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX35D05D12-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40IMX35D05D12-8ZG | DC-DC Regulated Power Supply Module | Bel Fuse | 40IMX35D05D12-8G vs 40IMX35D05D12-8ZG |
40IMX35D05D12-8G | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17 | Bel Fuse | 40IMX35D05D12-8G vs 40IMX35D05D12-8G |
40IMX35D05D12-8ZG | DC-DC Regulated Power Supply Module | Bel Power Solutions | 40IMX35D05D12-8G vs 40IMX35D05D12-8ZG |
40IMX35D05D12-8 | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, 3 X 2.500 INCH, 10.50 MM HEIGHT, MA-17 | Bel Fuse | 40IMX35D05D12-8G vs 40IMX35D05D12-8 |
40IMX35D05D12-8IZ | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, | Bel Fuse | 40IMX35D05D12-8G vs 40IMX35D05D12-8IZ |
40IMX35D05D12-8-I | 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 40IMX35D05D12-8G vs 40IMX35D05D12-8-I |
40IMX35D05D12-8IZ | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid | Bel Power Solutions | 40IMX35D05D12-8G vs 40IMX35D05D12-8IZ |
40IMX35-D05D12-8I | 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 40IMX35D05D12-8G vs 40IMX35-D05D12-8I |
40IMX35-D05D12-8Z | 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, PACKAGE-17 | Bel Power Solutions | 40IMX35D05D12-8G vs 40IMX35-D05D12-8Z |
40IMX35-D05D12-9 | 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 40IMX35D05D12-8G vs 40IMX35-D05D12-9 |