Part Details for 40HS36B563KC by KEMET Corporation
Overview of 40HS36B563KC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40HS36B563KC
40HS36B563KC CAD Models
40HS36B563KC Part Data Attributes
|
40HS36B563KC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
40HS36B563KC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Reference Standard | MIL-PRF-49467 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 34.92 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for 40HS36B563KC
This table gives cross-reference parts and alternative options found for 40HS36B563KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40HS36B563KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40HV36B563KN | Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, | KEMET Corporation | 40HS36B563KC vs 40HV36B563KN |