Part Details for 40G-QSFP-4SFP-AOC-0101-C by ATGBICS
Results Overview of 40G-QSFP-4SFP-AOC-0101-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40G-QSFP-4SFP-AOC-0101-C Information
40G-QSFP-4SFP-AOC-0101-C by ATGBICS is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFP4SFPPS-003 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-003 3m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (9.8 ft) | |
SF-QSFP4SFPPS-005 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-005 5m QSFP to 4 SFP+ Splitter Cable (26 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (16.4 ft) |
Price & Stock for 40G-QSFP-4SFP-AOC-0101-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-40G-QSFP-4SFP-AOC-0101-C-ND
|
DigiKey | Compatible AOC 40G 1m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5218 In Stock |
|
$219.3000 / $258.0000 | Buy Now |