Part Details for 40FY26-33 by PEPPERL+FUCHS GmbH
Overview of 40FY26-33 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40FY26-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3049
|
Newark | Proximity Sensor, Sensing Range Max:19Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Sensor Terminals:Connector, Output Configuration:-, Output Voltage:-, Switching Speed:-, Product Range:40Fy26-33, Sensor Input:Magnetic Rohs Compliant: Yes |Pepperl+Fuchs 40FY26-33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.0900 / $226.7600 | Buy Now |
DISTI #
2046-40FY26-33-ND
|
DigiKey | MAGNETIC PROX SWITCH PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$195.9530 / $213.7700 | Buy Now |