Part Details for 40F250E by Ohmite Mfg Co
Overview of 40F250E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40F250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8517
|
Newark | Wirewound Resistor, 250 Ohm, 10W, 1%, Resistance:250Ohm, Product Range:Ohmicone 40 Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 40F250E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$1.5700 / $1.7000 | Buy Now |
DISTI #
2485-40F250E-ND
|
DigiKey | 10W 250 OHMS SILICONE 1% Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
40F250E-ND
|
DigiKey | 10W 250 OHMS SILICONE 1% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6483 | Buy Now |
DISTI #
588-40F250E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 250ohm 1% Axial RoHS: Compliant | 36 |
|
$1.6300 / $2.7900 | Buy Now |
DISTI #
70579580
|
RS | 10W 250 OHMS SILICONE 1% | Ohmite 40F250E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
750 In Stock |
|
$1.2900 / $1.8700 | Buy Now |
DISTI #
61579201
|
Verical | Res Wirewound 250 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2113 | Americas - 750 |
|
$1.7680 / $2.4310 | Buy Now |
DISTI #
40F250E
|
TTI | Wirewound Resistors - Through Hole 10watt 250ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$1.3100 / $1.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
750 In Stock |
|
$1.2900 / $1.8700 | Buy Now |
Part Details for 40F250E
40F250E CAD Models
40F250E Part Data Attributes
|
40F250E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
40F250E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 250ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.3 mm | |
Package Length | 48.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |