40F100E
Description: Fixed Resistor, Wire Wound, 10W, 100ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of 40F100E by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 40F100E by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 43Y4565
Newark Through Hole Wirewound Resistor, 40 Series, 100 Ohm, 10 W, - 1%, 1 Kv, Axial Leaded Rohs Compliant: Yes |Ohmite 40F100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 497
  • 1 $2.7400
  • 10 $2.3100
  • 25 $2.1100
  • 50 $1.9300
  • 100 $1.7500
  • 500 $1.3200
$1.3200 / $2.7400 Buy Now
DISTI # 64K8490
Newark Wirewound Resistor, 100 Ohm, 10W, 1%, Resistance:100Ohm, Product Range:40 Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Ohmite 40F100E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7000
  • 500 $1.5400
  • 1,000 $1.3400
  • 2,500 $1.2000
$1.2000 / $1.7000 Buy Now
DISTI # 40F100E-ND
DigiKey RES 100 OHM 1% 10W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 253
In Stock
  • 1 $3.8300
  • 10 $2.2810
  • 25 $1.8852
  • 50 $1.6428
  • 100 $1.4398
  • 250 $1.2215
  • 500 $1.0871
  • 1,000 $1.0500
$1.0500 / $3.8300 Buy Now
DISTI # 588-40F100E
Mouser Electronics Wirewound Resistors - Through Hole 10watt 100ohm 1% Axial RoHS: Compliant 602
  • 1 $3.0200
  • 10 $2.2700
  • 25 $1.6400
  • 100 $1.4300
  • 250 $1.2200
  • 500 $1.1500
  • 1,000 $1.0500
$1.0500 / $3.0200 Buy Now
DISTI # 70024638
RS Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg 10 W, Tol 1%,Axial, Silicone-Ceramic | Ohmite 40F100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 250
  • 1 $2.5700
  • 5 $2.3600
  • 10 $2.2600
  • 100 $2.0500
  • 250 $1.9200
$1.9200 / $2.5700 Buy Now
Onlinecomponents.com Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant 541 In Stock
  • 25 $3.2500
  • 100 $1.9900
  • 250 $1.7200
  • 500 $1.4500
  • 1,000 $1.1600
  • 2,500 $1.1500
  • 5,000 $1.1400
  • 7,500 $1.1200
$1.1200 / $3.2500 Buy Now
DISTI # 82116606
Verical Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1906 Americas - 525
  • 25 $4.2250
  • 100 $2.5870
  • 250 $2.2360
  • 500 $1.8850
  • 1,000 $1.5080
$1.5080 / $4.2250 Buy Now
DISTI # 40F100E
TTI Wirewound Resistors - Through Hole 10watt 100ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk Americas - 0
  • 250 $1.1900
  • 500 $1.1500
  • 1,000 $1.1300
  • 2,500 $1.1100
  • 7,500 $1.0900
$1.0900 / $1.1900 Buy Now
Master Electronics Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant 541 In Stock
  • 25 $3.2500
  • 100 $1.9900
  • 250 $1.7200
  • 500 $1.4500
  • 1,000 $1.1600
  • 2,500 $1.1500
  • 5,000 $1.1400
  • 7,500 $1.1200
$1.1200 / $3.2500 Buy Now

CAD Models for 40F100E by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 40F100E by Ohmite Mfg Co

40F100E
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Ohmite
Construction
Tubular
JESD-609 Code
e1
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
10.3 mm
Package Length
48.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1000 V
Want to compare parts?
  1. 40F100E
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 10W, 100ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for 40F100E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40F100E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40F100E by Ohmite Mfg Co

  • Please alert me when 40F100E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40F100E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40F100E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40F100E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40F100E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40F100E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: