Diodes
40EPS12
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN

Overview of 40EPS12 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 40EPS12 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40EPS12 by International Rectifier

40EPS12
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AC
Package Description
MODIFIED TO-247AC, 2 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
475 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
40 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 40EPS12
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN
    VS

Alternate Parts for 40EPS12

This table gives cross-reference parts and alternative options found for 40EPS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40EPS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-40EPS12-M3 DIODE 40 A, 1200 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode Vishay Semiconductors 40EPS12 vs VS-40EPS12-M3
VS-40EPS12PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies 40EPS12 vs VS-40EPS12PBF
40EPS12 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN Vishay Semiconductors 40EPS12 vs 40EPS12
40EPS12PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN International Rectifier 40EPS12 vs 40EPS12PBF
Part Number Description Manufacturer Compare
40EPS12 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies 40EPS12 vs 40EPS12
40EPF12 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN International Rectifier 40EPS12 vs 40EPF12
DH45-12B Rectifier Diode, 1 Phase, 1 Element, 45A, 1200V V(RRM), Silicon, TO-247, TO-247AD, 2 PIN IXYS Corporation 40EPS12 vs DH45-12B
VS-40EPS12PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies 40EPS12 vs VS-40EPS12PBF
40EPF12 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN Vishay Semiconductors 40EPS12 vs 40EPF12
VS-40EPS12-M3 DIODE 40 A, 1200 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode Vishay Semiconductors 40EPS12 vs VS-40EPS12-M3
40EPS12PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN International Rectifier 40EPS12 vs 40EPS12PBF

Related Parts for 40EPS12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40EPS12 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40EPS12 by International Rectifier

Select Manufacturer
Which Manufacturer of 40EPS12 would you like to use for your alert(s)?
  • Please alert me when 40EPS12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40EPS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40EPS12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40EPS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40EPS12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40EPS12 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: