Part Details for 40E1C15.5S by Littelfuse Inc
Overview of 40E1C15.5S by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40E1C15.5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40E1C15.5S-ND
|
DigiKey | FUSE CARTRIDGE 40A 15.5KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-40E1C15.5S
|
Mouser Electronics | Specialty Fuses 40A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$741.5100 / $785.5400 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 40E Sealed RoHS: Compliant | 0 |
|
$1,097.9800 / $1,180.5700 | Buy Now |
DISTI #
40E1C15.5S
|
TTI | Specialty Fuses 40A 15500VAC 80kA@15.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 40A 15.5KVAC | 0 |
|
$1,562.8251 / $1,594.0815 | RFQ |