Part Details for 40D16SB by Altech Corporation
Results Overview of 40D16SB by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40D16SB Information
40D16SB by Altech Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 40D16SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0250
|
Newark | Fuse, diazed, slow Blow [25] |Altech 40D16SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.7100 | Buy Now |
DISTI #
40D16SB-ND
|
DigiKey | FUSE CARTRIDGE 40A Min Qty: 1 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$5.0500 | Buy Now |
DISTI #
845-40D16SB
|
Mouser Electronics | Specialty Fuses | 0 |
|
$4.4600 / $5.0500 | Order Now |
DISTI #
71225212
|
RS | Fuse, Diazed, slow blow, ND(E16), 40A, 500V, gL | Altech Corp 40D16SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.4200 / $3.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $5.0600 | Buy Now |
DISTI #
10106952
|
TestEquity LLC | Altech 40D16SB Fuse, Diazed, slow blow [25] ND(E16), 40A, 500V, gL | 0 |
|
$5.0500 | Buy Now |