Part Details for 40CIK07 by Eaton Bussmann
Overview of 40CIK07 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40CIK07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9941
|
Newark | 40A Fm1 Clc600V |Eaton Bussmann 40CIK07 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$614.8300 / $673.9500 | Buy Now |
DISTI #
40CIK07-ND
|
DigiKey | FUSE CRTRDGE 40A 600VAC CYLINDR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$597.0920 | Buy Now |
DISTI #
71390013
|
RS | Fuse, 40A FM1 CLC600V | Bussmann by Eaton 40CIK07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$634.7400 / $705.2700 | RFQ |