Part Details for 40C24-P125-WS-DAR by Advanced Energy Industries Inc
Overview of 40C24-P125-WS-DAR by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 40C24-P125-WS-DAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-40C24-P125-WS-DAR-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,581.6700 | Buy Now |
DISTI #
40C24-P125-WS-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 40000V 3.13mA 125W Chassis Mount - Bulk (Alt: 40C24-P125-WS-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,344.7058 | Buy Now |
DISTI #
324-40C24P125WSDAR
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +40kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface, HVout flying lead, Right-angle Male DA-15 type connector | 0 |
|
$2,581.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,458.5200 / $2,632.7200 | Buy Now |