Part Details for 40C24-P125-WS-DAR-H by UltraVolt Inc
Overview of 40C24-P125-WS-DAR-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U60FT-TP1250 | Renesas Electronics Corporation | Board-level USB interface for LON FT networks for any edge server, gateway, controller or device | |
TMP125AIDBVTG4 | Texas Instruments | Temperature Sensor with SPI Interface 6-SOT-23 -40 to 125 | |
TMP125AIDBVT | Texas Instruments | Temperature Sensor with SPI Interface 6-SOT-23 -40 to 125 |
Price & Stock for 40C24-P125-WS-DAR-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006114514
|
Sager | Advanced Energy Industries HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +40kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface, HVout flying lead, Right-angle Male DA-15 type connector, Heatsink Min Qty: 1 | 0 |
|
$2,680.5600 / $2,737.4400 | Buy Now |