Part Details for 40C24-N125-WS-H by UltraVolt Inc
Overview of 40C24-N125-WS-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 |
Price & Stock for 40C24-N125-WS-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006114182
|
Sager | Advanced Energy Industries HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -40kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface, HVout flying lead, Heatsink Min Qty: 1 | 0 |
|
$2,619.9200 / $2,675.5100 | Buy Now |