Part Details for 40A24-P30-25PPM-E by Advanced Energy Industries Inc
Overview of 40A24-P30-25PPM-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40A24-P30-25PPM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-40A24-P30-25PPM-E-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$1,233.6100 | Buy Now |
DISTI #
40A24-P30-25PPM-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 40000V 0.75mA 30W Chassis Mount - Bulk (Alt: 40A24-P30-25PPM-E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,258.8917 / $1,401.9907 | Buy Now |
DISTI #
324-40A24-P30-25PPME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +40kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient, Eared mounting flange | 0 |
|
$1,420.1800 / $1,445.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,292.6300 / $1,389.8600 | Buy Now |