Part Details for 40A-2000-276 by TE Connectivity
Overview of 40A-2000-276 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 40A-2000-276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-40A-2000-276-ND
|
DigiKey | ACCEL 40A Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$995.6380 | Buy Now |
DISTI #
40A-2000-276
|
Avnet Americas | ACCEL 40A - Bulk (Alt: 40A-2000-276) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$908.0214 / $965.3701 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$937.0800 | Buy Now |
DISTI #
TSS40A-2000-276
|
Heilind Electronics | ACCEL 40A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$956.2100 / $2,389.5300 | Buy Now |
DISTI #
TSS40A-2000-276
|
Interstate Connecting Components | ACCEL 40A | 0 |
|
Buy Now | |
DISTI #
000000000007150753
|
Sager | Thick Film Resistors - SMD ENTRAN ACCEL - RESALE Min Qty: 10 | 0 |
|
$1,284.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$956.2100 / $2,389.5300 | Buy Now |