Part Details for 40TPS12APBF by International Rectifier
Overview of 40TPS12APBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40TPS12APBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Silicon Controlled Rectifier, 1.2K Volt, 35A, TO-247AC | 30 |
|
$7.6320 / $11.4480 | Buy Now |
Part Details for 40TPS12APBF
40TPS12APBF CAD Models
40TPS12APBF Part Data Attributes
|
40TPS12APBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
40TPS12APBF
International Rectifier
Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 600 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 40TPS12APBF
This table gives cross-reference parts and alternative options found for 40TPS12APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40TPS12APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40TPS12APBF | Silicon Controlled Rectifier, 55A I(T)RMS, 35A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | 40TPS12APBF vs 40TPS12APBF |